


TLE4251GATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4251GATMA1TR-ND - Tape & Reel (TR) 448-TLE4251GATMA1CT-ND - Cut Tape (CT) 448-TLE4251GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4251GATMA1 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4251GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38280 € | 34,57 € |
| 100 | 1,23740 € | 123,74 € |
| 250 | 1,16808 € | 292,02 € |
| 500 | 1,13488 € | 567,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08871 € | 1.088,71 € |
| 2.000 | 1,06048 € | 2.120,96 € |
| 3.000 | 1,04634 € | 3.139,02 € |
| 5.000 | 1,03067 € | 5.153,35 € |
| 7.000 | 1,02151 € | 7.150,57 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

