Parametric Equivalent
Parametric Equivalent

TLD1121ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1121ELXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD1121ELXUMA1 |
Description | IC LED DRVR LINEAR 360MA 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD1121ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 360mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-EP |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD1120ELXUMA1 | Infineon Technologies | 2.580 | TLD1120ELXUMA1CT-ND | 0,89000 € | Parametric Equivalent |
| TLD1124ELXUMA1 | Infineon Technologies | 4.734 | TLD1124ELXUMA1CT-ND | 0,89000 € | Parametric Equivalent |


