
TLD1120ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1120ELXUMA1TR-ND - Tape & Reel (TR) TLD1120ELXUMA1CT-ND - Cut Tape (CT) TLD1120ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1120ELXUMA1 |
Description | IC LED DRVR LINEAR 360MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD1120ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 360mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package PG-SSOP-14-EP |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49040 € | 12,26 € |
| 100 | 0,43070 € | 43,07 € |
| 250 | 0,40236 € | 100,59 € |
| 500 | 0,38520 € | 192,60 € |
| 1.000 | 0,37216 € | 372,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35626 € | 890,65 € |
| 5.000 | 0,34730 € | 1.736,50 € |
| 7.500 | 0,34281 € | 2.571,07 € |
| 12.500 | 0,33784 € | 4.223,00 € |
| 17.500 | 0,33493 € | 5.861,28 € |
| 25.000 | 0,33214 € | 8.303,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |



