TDA38725A0000AUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA387400000AUMA1

DigiKey Part Number
448-TDA387400000AUMA1TR-ND - Tape & Reel (TR)
448-TDA387400000AUMA1CT-ND - Cut Tape (CT)
448-TDA387400000AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA387400000AUMA1
Description
IC REG BUCK ADJ 40A IQFN-36
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.25V 1 Output 40A 36-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA387400000AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.12V
Current - Output
Frequency - Switching
400kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-IQFN-36-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,35400 €33,54 €
253,09280 €77,32 €
1002,80560 €280,56 €
2502,66856 €667,14 €
5002,58600 €1.293,00 €
1.0002,51803 €2.518,03 €
2.5002,44630 €6.115,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,40308 €12.015,40 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €