
TD92N16KOFHPSA2 | |
|---|---|
DigiKey Part Number | 448-TD92N16KOFHPSA2-ND |
Manufacturer | |
Manufacturer Product Number | TD92N16KOFHPSA2 |
Description | SCR MODULE 1.6KV 160A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 160 A Common Anode - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Structure | Common Anode - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 102 A | |
Current - On State (It (RMS)) (Max) | 160 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 120 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2050A @ 50Hz | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,36000 € | 108,36 € |
| 15 | 88,33000 € | 1.324,95 € |
| Unit Price without VAT: | 108,36000 € |
|---|---|
| Unit Price with VAT: | 128,94840 € |

