MFR Recommended

TD570N18KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TD570N18KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD570N18KOFHPSA1 |
Description | SCR MODULE 1.8KV 1050A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1050 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 20000A |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - All SCRs | Operating Temperature 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 566 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1050 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD570N18KOFXPSA1 | Infineon Technologies | 0 | 448-TD570N18KOFXPSA1-ND | 284,33500 € | MFR Recommended |


