SCR Module 1.6 kV 900 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD570N16KOFHPSA2

DigiKey Part Number
TD570N16KOFHPSA2-ND
Manufacturer
Manufacturer Product Number
TD570N16KOFHPSA2
Description
SCR MODULE 1.6KV 900A MODULE
Customer Reference
Detailed Description
SCR Module 1.6 kV 900 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
600 A
Current - On State (It (RMS)) (Max)
900 A
Voltage - Gate Trigger (Vgt) (Max)
2.2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
17000A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tray
QuantityUnit PriceExt Price
1283,94000 $283,94 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,94000 $
Unit Price with VAT:337,88860 $