
TD250N16KOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TD250N16KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD250N16KOFHPSA1 |
Description | SCR MODULE 1.8KV 410A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 410 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 8000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 250 A | Base Product Number |
Current - On State (It (RMS)) (Max) 410 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,04000 € | 151,04 € |
| 12 | 130,97000 € | 1.571,64 € |
| Unit Price without VAT: | 151,04000 € |
|---|---|
| Unit Price with VAT: | 179,73760 € |

