SCR Module 3.8 kV 700 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD240N36KOFHPSA1

DigiKey Part Number
TD240N36KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TD240N36KOFHPSA1
Description
SCR MODULE 3.8KV 700A MODULE
Customer Reference
Detailed Description
SCR Module 3.8 kV 700 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
250 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
6100A @ 50Hz
Part Status
Obsolete
Current - Hold (Ih) (Max)
300 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
3.8 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
446 A
Base Product Number
Current - On State (It (RMS)) (Max)
700 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1441,49000 €441,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:441,49000 €
Unit Price with VAT:525,37310 €