SCR Module 1.8 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD190N18SOFHPSA1

DigiKey Part Number
448-TD190N18SOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TD190N18SOFHPSA1
Description
SCR MODULE 1.8KV 275A MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 275 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
145 mA
Packaging
Tray
Current - Non Rep. Surge 50, 60Hz (Itsm)
5200A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.8 kV
Package / Case
Module
Current - On State (It (AV)) (Max)
190 A
Base Product Number
Current - On State (It (RMS)) (Max)
275 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
155,90000 €55,90 €
1640,51438 €648,23 €
10434,77442 €3.616,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,90000 €
Unit Price with VAT:66,52100 €