Similar

TD170N16KOFHPSA1 | |
|---|---|
DigiKey Part Number | TD170N16KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD170N16KOFHPSA1 |
Description | SCR MODULE 1.8KV 350A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 350 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 5200A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 223 A | Base Product Number |
Current - On State (It (RMS)) (Max) 350 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD210N16KOFHPSA1 | Rochester Electronics, LLC | 3 | 2156-TD210N16KOFHPSA1-ND | 132,28000 € | Similar |


