Similar

TD150N26KOFHPSA1 | |
|---|---|
DigiKey Part Number | TD150N26KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD150N26KOFHPSA1 |
Description | SCR MODULE 2.6KV 350A MODULE |
Customer Reference | |
Detailed Description | SCR Module 2.6 kV 350 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 2.6 kV | |
Current - On State (It (AV)) (Max) | 223 A | |
Current - On State (It (RMS)) (Max) | 350 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4500A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |


