MFR Recommended

TD140N16SOFHPSA1 | |
|---|---|
DigiKey Part Number | 448-TD140N16SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TD140N16SOFHPSA1 |
Description | SCR MODULE 1.6KV 220A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 220 A Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 4700A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 400 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 140 A | Base Product Number |
Current - On State (It (RMS)) (Max) 220 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TD160N16SOFHPSA1 | Infineon Technologies | 0 | TD160N16SOFHPSA1-ND | 45,36000 € | MFR Recommended |


