292-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292-LFBGA
Fast facts – OPTIREG PMIC TLF35585

TC387QP160F300SAELXUMA2

DigiKey Part Number
448-TC387QP160F300SAELXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC387QP160F300SAELXUMA2
Description
IC MCU 32BIT 10MB FLASH 292LFBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 6-Core 300MHz 10MB (10M x 8) FLASH PG-LFBGA-292-11
Datasheet
 Datasheet
EDA/CAD Models
TC387QP160F300SAELXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
TriCore™
Core Size
32-Bit 6-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, LVDS, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512K x 8
RAM Size
1.34M x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-11
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00032,17144 €32.171,44 €
Manufacturers Standard Package
Unit Price without VAT:32,17144 €
Unit Price with VAT:38,28401 €