
IS25LP032D-JBLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-JBLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-JBLA3 |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tray: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,67720 € | 41,93 € |
| 90 | 1,60789 € | 144,71 € |
| 180 | 1,57028 € | 282,65 € |
| 270 | 1,54826 € | 418,03 € |
| 540 | 1,51080 € | 815,83 € |
| 1.080 | 1,47361 € | 1.591,50 € |
| 5.040 | 1,39265 € | 7.018,96 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |






