TC277T64F200SDCKXUMA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 997
Unit Price: 24,90000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1.012
Unit Price: 27,14000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 16,24158 €
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC277T64F200SDCKXUMA2

DigiKey Part Number
448-TC277T64F200SDCKXUMA2TR-ND - Tape & Reel (TR)
448-TC277T64F200SDCKXUMA2CT-ND - Cut Tape (CT)
448-TC277T64F200SDCKXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC277T64F200SDCKXUMA2
Description
IC MCU 32BIT 4MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
EDA/CAD Models
TC277T64F200SDCKXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
200MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, POR, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
472K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
Data Converters
A/D 60x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-6
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 €23,16 €
1018,63600 €186,36 €
2517,50640 €437,66 €
10016,46840 €1.646,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,02127 €15.021,27 €
Manufacturers Standard Package
Unit Price without VAT:23,16000 €
Unit Price with VAT:27,56040 €