
TC277T64F200NDCKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC277T64F200NDCKXUMA2TR-ND - Tape & Reel (TR) 448-TC277T64F200NDCKXUMA2CT-ND - Cut Tape (CT) 448-TC277T64F200NDCKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC277T64F200NDCKXUMA2 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 472K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 60x12b SAR, Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit Tri-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-292-6 |
Peripherals DMA, POR, WDT | Package / Case 292-LFBGA |
Number of I/O 169 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC277TP64F200NDCKXUMA3 | Infineon Technologies | 1.012 | 448-TC277TP64F200NDCKXUMA3CT-ND | 26,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,59000 € | 24,59 € |
| 10 | 19,83100 € | 198,31 € |
| 25 | 18,64200 € | 466,05 € |
| 100 | 17,59770 € | 1.759,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,02843 € | 16.028,43 € |
| Unit Price without VAT: | 24,59000 € |
|---|---|
| Unit Price with VAT: | 29,26210 € |

