


TC233LP32F200NACKXUMA1 | |
|---|---|
DigiKey Part Number | TC233LP32F200NACKXUMA1TR-ND - Tape & Reel (TR) TC233LP32F200NACKXUMA1CT-ND - Cut Tape (CT) TC233LP32F200NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC233LP32F200NACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
EDA/CAD Models | TC233LP32F200NACKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-100-23 |
Peripherals DMA, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC233L32F200FABKXUMA1 | Infineon Technologies | 973 | 448-TC233L32F200FABKXUMA1CT-ND | 11,17000 € | Parametric Equivalent |
| TC233L32F200FACLXUMA1 | Infineon Technologies | 1.000 | 448-TC233L32F200FACLXUMA1CT-ND | 12,56000 € | Parametric Equivalent |
| TC233LP32F200FACKXUMA1 | Infineon Technologies | 993 | TC233LP32F200FACKXUMA1CT-ND | 14,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 12,29200 € | 122,92 € |
| 25 | 11,49800 € | 287,45 € |
| 100 | 10,62610 € | 1.062,61 € |
| 250 | 10,60640 € | 2.651,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,67573 € | 10.675,73 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

