


TC233LP32F200FACKXUMA1 | |
|---|---|
DigiKey Part Number | TC233LP32F200FACKXUMA1TR-ND - Tape & Reel (TR) TC233LP32F200FACKXUMA1CT-ND - Cut Tape (CT) TC233LP32F200FACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC233LP32F200FACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
EDA/CAD Models | TC233LP32F200FACKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-100-23 | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 10 | 11,11200 € | 111,12 € |
| 25 | 10,38640 € | 259,66 € |
| 100 | 9,58910 € | 958,91 € |
| 250 | 9,20896 € | 2.302,24 € |
| 500 | 8,97994 € | 4.489,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,79139 € | 8.791,39 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,68380 € |

