TC222L16F133FABKXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 6,85063 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.795
Unit Price: 11,97000 €
Datasheet

Similar


Infineon Technologies
In Stock: 875
Unit Price: 15,47000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 5.400
Unit Price: 9,56000 €
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC222L16F133FABKXUMA1

DigiKey Part Number
TC222L16F133FABKXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC222L16F133FABKXUMA1
Description
IC MCU 32BIT 1MB FLASH 80TQFP
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-80-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
RAM Size
96K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
133MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-TQFP-80-7
Peripherals
DMA, WDT
Package / Case
80-TQFP Exposed Pad
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC222L16F133FACKXUMA1Infineon Technologies0TC222L16F133FACKXUMA1-ND6,85063 €Direct
TC222L16F133NACKXUMA1Infineon Technologies1.795448-TC222L16F133NACKXUMA1CT-ND11,97000 €Similar
TC233LP32F200NACKXUMA1Infineon Technologies875TC233LP32F200NACKXUMA1CT-ND15,47000 €Similar
TC222S16F133FACKXUMA1Infineon Technologies5.400448-TC222S16F133FACKXUMA1CT-ND9,56000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes