SCR Module 1.8 kV 1500 A Single Clamp On DO-200AB, B-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T830N14TOFXPSA1

DigiKey Part Number
T830N14TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T830N14TOFXPSA1
Description
SCR MODULE 1.8KV 1500A DO-200AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 1500 A Single Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
844 A
Current - On State (It (RMS)) (Max)
1500 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
14500A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
DO-200AB, B-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1132,53000 €132,53 €
18112,08278 €2.017,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,53000 €
Unit Price with VAT:157,71070 €