
T740N22TOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-T740N22TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T740N22TOFXPSA1 |
Description | SCR MODULE 2.6KV 1500A DO-200AB |
Customer Reference | |
Detailed Description | SCR Module 2.6 kV 1500 A Single Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2.6 kV | |
Current - On State (It (AV)) (Max) | 745 A | |
Current - On State (It (RMS)) (Max) | 1500 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | DO-200AB, B-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,21000 € | 193,21 € |
| Unit Price without VAT: | 193,21000 € |
|---|---|
| Unit Price with VAT: | 229,91990 € |

