
T700N22TOFXPSA1 | |
|---|---|
DigiKey Part Number | T700N22TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T700N22TOFXPSA1 |
Description | SCR MODULE 2.2KV 1500A DO-200AB |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 1500 A Single Clamp On DO-200AB, B-PUK |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 13500A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Clamp On |
Voltage - Off State 2.2 kV | Package / Case DO-200AB, B-PUK |
Current - On State (It (AV)) (Max) 700 A | Base Product Number |
Current - On State (It (RMS)) (Max) 1500 A |

