Direct

T560N12TOFXPSA1 | |
|---|---|
DigiKey Part Number | T560N12TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T560N12TOFXPSA1 |
Description | SCR MODULE 1.8KV 809A DO-200AB |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 809 A Single Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 559 A | |
Current - On State (It (RMS)) (Max) | 809 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | DO-200AA, A-PUK | |
Base Product Number |


