SCR Module 3.6 kV 6020 A Single Chassis Mount TO-200AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3801N36TOFVTXPSA1

DigiKey Part Number
T3801N36TOFVTXPSA1-ND
Manufacturer
Manufacturer Product Number
T3801N36TOFVTXPSA1
Description
SCR MODULE 3.6KV 6020A TO-200AF
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
SCR Module 3.6 kV 6020 A Single Chassis Mount TO-200AF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
3.6 kV
Current - On State (It (AV)) (Max)
5370 A
Current - On State (It (RMS)) (Max)
6020 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
350 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
91000A @ 50Hz
Current - Hold (Ih) (Max)
350 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.585,94000 €2.585,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.585,94000 €
Unit Price with VAT:3.077,26860 €