
T345N18EOFXPSA1 | |
|---|---|
DigiKey Part Number | T345N18EOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T345N18EOFXPSA1 |
Description | SCR MODULE NONSTANDARD |
Customer Reference | |
Detailed Description | SCR Module Screw Mount Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | - | |
Number of SCRs, Diodes | 1 SCR | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A @ 50Hz | |
Operating Temperature | - | |
Mounting Type | Screw Mount | |
Package / Case | Nonstandard | |
Base Product Number |

