
T345N18EOFVTXPSA1 | |
|---|---|
DigiKey Part Number | T345N18EOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T345N18EOFVTXPSA1 |
Description | SCR MODULE NONSTANDARD |
Customer Reference | |
Detailed Description | SCR Module Screw Mount Nonstandard |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8000A @ 50Hz |
Manufacturer Infineon Technologies | Mounting Type Screw Mount |
Packaging Tray | Package / Case Nonstandard |
Part Status Obsolete | Base Product Number |
Number of SCRs, Diodes 1 SCR |

