
T3160N18TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T3160N18TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T3160N18TOFVTXPSA1 |
Description | SCR MODULE 1.8KV 7000A DO-200AE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 7000 A Single Chassis Mount DO-200AE |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 63000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case DO-200AE |
Current - On State (It (AV)) (Max) 3160 A | Base Product Number |
Current - On State (It (RMS)) (Max) 7000 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,47000 € | 579,47 € |
| Unit Price without VAT: | 579,47000 € |
|---|---|
| Unit Price with VAT: | 689,56930 € |

