
T2563N85TS12XOSA1 | |
|---|---|
DigiKey Part Number | 448-T2563N85TS12XOSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2563N85TS12XOSA1 |
Description | SCR MODULE 8.5KV 3600A TO-200AF |
Customer Reference | |
Detailed Description | SCR Module 8.5 kV 3600 A Single Chassis Mount TO-200AF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 8.5 kV | |
Current - On State (It (AV)) (Max) | 3330 A | |
Current - On State (It (RMS)) (Max) | 3600 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 93000A @ 50Hz | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | 120°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF |

