
T2480N28TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T2480N28TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2480N28TOFVTXPSA1 |
Description | SCR MODULE 2.8KV 5100A DO-200AE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.8 kV 5100 A Single Chassis Mount DO-200AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2.8 kV | |
Current - On State (It (AV)) (Max) | 2490 A | |
Current - On State (It (RMS)) (Max) | 5100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 47500A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | DO-200AE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 691,23500 € | 1.382,47 € |
| Unit Price without VAT: | 691,23500 € |
|---|---|
| Unit Price with VAT: | 822,56965 € |

