MFR Recommended

T2251N70TOHXPSA1 | |
|---|---|
DigiKey Part Number | 448-T2251N70TOHXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2251N70TOHXPSA1 |
Description | SCR MODULE 8KV 3550A TO-200AF |
Customer Reference | |
Detailed Description | SCR Module 8 kV 3550 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 350 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 67000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 350 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 8 kV | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 3140 A | Base Product Number |
Current - On State (It (RMS)) (Max) 3550 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T2251N80TOHXPSA1 | Infineon Technologies | 0 | 448-T2251N80TOHXPSA1-ND | 3.320,03000 € | MFR Recommended |


