
T2160N20TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T2160N20TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2160N20TOFVTXPSA1 |
Description | SCR MODULE 2.8KV 4600A DO-200AE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.8 kV 4600 A Single Chassis Mount DO-200AE |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 300 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 44000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 2.8 kV | Package / Case DO-200AE |
Current - On State (It (AV)) (Max) 2400 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4600 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 610,39500 € | 1.220,79 € |
| 10 | 600,35900 € | 6.003,59 € |
| Unit Price without VAT: | 610,39500 € |
|---|---|
| Unit Price with VAT: | 726,37005 € |

