
T1503N80TOHPRXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1503N80TOHPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1503N80TOHPRXPSA1 |
Description | SCR MODULE 8KV 2770A DO-200AE |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | SCR Module 8 kV 2770 A Single Chassis Mount DO-200AE |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2770 A |
Manufacturer Infineon Technologies | Current - Non Rep. Surge 50, 60Hz (Itsm) 60000A @ 50Hz |
Packaging Tray | Current - Hold (Ih) (Max) 100 mA |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Structure Single | Mounting Type Chassis Mount |
Number of SCRs, Diodes 1 SCR | Package / Case DO-200AE |
Voltage - Off State 8 kV | Base Product Number |
Current - On State (It (AV)) (Max) 2560 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.709,04000 € | 4.709,04 € |
| Unit Price without VAT: | 4.709,04000 € |
|---|---|
| Unit Price with VAT: | 5.603,75760 € |

