
T1500N16TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | T1500N16TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1500N16TOFVTXPSA1 |
Description | SCR MODULE 1.8KV 3500A DO-200AB |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 3500 A Single Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 250 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 39000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 500 mA |
Structure Single | Operating Temperature -40°C ~ 140°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Clamp On |
Voltage - Off State 1.8 kV | Package / Case DO-200AB, B-PUK |
Current - On State (It (AV)) (Max) 1500 A | Base Product Number |
Current - On State (It (RMS)) (Max) 3500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,00000 € | 270,00 € |
| 12 | 256,74417 € | 3.080,93 € |
| Unit Price without VAT: | 270,00000 € |
|---|---|
| Unit Price with VAT: | 321,30000 € |

