
T1081N70TOHPRXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1081N70TOHPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1081N70TOHPRXPSA1 |
Description | SCR MODULE 7KV 2040A TO-200AF |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | SCR Module 7 kV 2040 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 7 kV | |
Current - On State (It (AV)) (Max) | 1800 A | |
Current - On State (It (RMS)) (Max) | 2040 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 350 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35000A @ 50Hz | |
Current - Hold (Ih) (Max) | 350 mA | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.949,13000 € | 3.898,26 € |
| Unit Price without VAT: | 1.949,13000 € |
|---|---|
| Unit Price with VAT: | 2.319,46470 € |

