
T1080N02TOFXPSA1 | |
|---|---|
DigiKey Part Number | T1080N02TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1080N02TOFXPSA1 |
Description | SCR MODULE 600V 2000A DO-200AB |
Customer Reference | |
Detailed Description | SCR Module 600 V 2000 A Single Clamp On DO-200AA, A-PUK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 16000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Single | Operating Temperature -40°C ~ 140°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Clamp On |
Voltage - Off State 600 V | Package / Case DO-200AA, A-PUK |
Current - On State (It (AV)) (Max) 1078 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2000 A |

