
STT800N18P55XPSA1 | |
|---|---|
DigiKey Part Number | 448-STT800N18P55XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT800N18P55XPSA1 |
Description | SCR MODULE 1.8KV MODULE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 200 mA |
Manufacturer Infineon Technologies | Current - Non Rep. Surge 50, 60Hz (Itsm) 6300A @ 60Hz |
Packaging Tray | Current - Hold (Ih) (Max) 300 mA |
Part Status Active | Operating Temperature 125°C (TJ) |
Structure 1-Phase Controller - All SCRs | Mounting Type Chassis Mount |
Number of SCRs, Diodes 2 SCRs | Package / Case Module |
Voltage - Off State 1.8 kV | Base Product Number |
Voltage - Gate Trigger (Vgt) (Max) 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,85000 € | 298,85 € |
| Unit Price without VAT: | 298,85000 € |
|---|---|
| Unit Price with VAT: | 355,63150 € |

