MFR Recommended

STT800N16P55XPSA1 | |
|---|---|
DigiKey Part Number | STT800N16P55XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT800N16P55XPSA1 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 200 mA |
Manufacturer Infineon Technologies | Current - Non Rep. Surge 50, 60Hz (Itsm) 6300A @ 50Hz |
Packaging Tray | Current - Hold (Ih) (Max) 300 mA |
Part Status Discontinued at DigiKey | Operating Temperature 125°C (TJ) |
Structure 1-Phase Controller - All SCRs | Mounting Type Chassis Mount |
Number of SCRs, Diodes 2 SCRs | Package / Case Module |
Voltage - Off State 1.6 kV | Base Product Number |
Voltage - Gate Trigger (Vgt) (Max) 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STT800N16P55XPSA2 | Infineon Technologies | 0 | 448-STT800N16P55XPSA2-ND | 284,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,80000 € | 264,80 € |
| 10 | 248,01600 € | 2.480,16 € |
| 25 | 238,69280 € | 5.967,32 € |
| Unit Price without VAT: | 264,80000 € |
|---|---|
| Unit Price with VAT: | 315,11200 € |


