
STT5000N14P110XPSA1 | |
|---|---|
DigiKey Part Number | 448-STT5000N14P110XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT5000N14P110XPSA1 |
Description | SCR MODULE 1.4KV 4780A MODULE |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 4780 A 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.4 kV | |
Current - On State (It (RMS)) (Max) | 4780 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 44000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.718,85000 € | 1.718,85 € |
| Unit Price without VAT: | 1.718,85000 € |
|---|---|
| Unit Price with VAT: | 2.045,43150 € |

