
STT3400N18P76XPSA1 | |
|---|---|
DigiKey Part Number | 448-STT3400N18P76XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT3400N18P76XPSA1 |
Description | THYR / DIODE MODULE DK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 3300 A 1-Phase Controller - All SCRs |
Datasheet | Datasheet |
EDA/CAD Models | STT3400N18P76XPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (RMS)) (Max) | 3300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 36A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,50000 € | 833,50 € |
| Unit Price without VAT: | 833,50000 € |
|---|---|
| Unit Price with VAT: | 991,86500 € |

