MFR Recommended

STT1900N16P55XPSA1 | |
|---|---|
DigiKey Part Number | STT1900N16P55XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT1900N16P55XPSA1 |
Description | SCR MODULE 1.6KV MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 17000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,84000 € | 396,84 € |
| 10 | 381,91400 € | 3.819,14 € |
| Unit Price without VAT: | 396,84000 € |
|---|---|
| Unit Price with VAT: | 472,23960 € |


