Similar
Similar
Similar

SPP11N60CFDHKSA1 | |
|---|---|
DigiKey Part Number | SPP11N60CFDHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP11N60CFDHKSA1 |
Description | MOSFET N-CH 600V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 125W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 440mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP11N65M5 | STMicroelectronics | 0 | 497-13170-ND | 2,28000 € | Similar |
| STP12N60M2 | STMicroelectronics | 0 | 497-16020-5-ND | 2,12000 € | Similar |
| STP15N65M5 | STMicroelectronics | 817 | 497-12936-5-ND | 2,86000 € | Similar |


