
SPI07N60S5HKSA1 | |
|---|---|
DigiKey Part Number | SPI07N60S5HKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPI07N60S5HKSA1 |
Description | MOSFET N-CH 600V 7.3A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 83W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.5V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQI7N60TU | onsemi | 888 | FQI7N60TU-ND | 3,09000 € | Similar |


