SPD30N08S2-22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.742
Unit Price: 2,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.987
Unit Price: 2,25000 €
Datasheet
N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD30N08S2-22

DigiKey Part Number
SPD30N08S2-22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD30N08S2-22
Description
MOSFET N-CH 75V 30A TO252-3
Customer Reference
Detailed Description
N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.134 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.134In Stock
Ships from Rochester Electronics, LLC