
IPD30N08S222ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD30N08S222ATMA1TR-ND - Tape & Reel (TR) 448-IPD30N08S222ATMA1CT-ND - Cut Tape (CT) 448-IPD30N08S222ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N08S222ATMA1 |
Description | MOSFET N-CH 75V 30A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N08S222ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 80µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6017SK3-13 | Diodes Incorporated | 159 | 31-DMN6017SK3-13CT-ND | 0,87000 € | Similar |
| STD35NF06LT4 | STMicroelectronics | 42.632 | 497-7965-1-ND | 1,85000 € | Similar |
| STD45NF75T4 | STMicroelectronics | 9.987 | 497-4334-1-ND | 2,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39000 € | 13,90 € |
| 100 | 0,94840 € | 94,84 € |
| 500 | 0,75916 € | 379,58 € |
| 1.000 | 0,69831 € | 698,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63248 € | 1.581,20 € |
| 5.000 | 0,59181 € | 2.959,05 € |
| 7.500 | 0,57110 € | 4.283,25 € |
| 12.500 | 0,56720 € | 7.090,00 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



