Similar
Similar



SPD09P06PL | |
|---|---|
DigiKey Part Number | SPD09P06PLINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD09P06PL |
Description | MOSFET P-CH 60V 9.7A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTD2955T4G | onsemi | 40.717 | NTD2955T4GOSCT-ND | 1,62000 € | Similar |
| SIHFR9024TR-GE3 | Vishay Siliconix | 1.397 | 742-SIHFR9024TR-GE3CT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25658 € | 641,45 € |
| 5.000 | 0,23671 € | 1.183,55 € |
| 7.500 | 0,22660 € | 1.699,50 € |
| 12.500 | 0,21523 € | 2.690,38 € |
| 17.500 | 0,21225 € | 3.714,38 € |
| Unit Price without VAT: | 0,25658 € |
|---|---|
| Unit Price with VAT: | 0,30533 € |



