SPD04N60S5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 92
Unit Price: 1,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.212
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.966
Unit Price: 2,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.610
Unit Price: 1,54000 €
Datasheet
N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD04N60S5

DigiKey Part Number
SPD04N60S5INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD04N60S5
Description
MOSFET N-CH 600V 4.5A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
5.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
22.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes