Direct
Direct
Direct
Similar

SPB80N06S2-05 | |
|---|---|
DigiKey Part Number | SPB80N06S2-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPB80N06S2-05 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB140NF55T4 | STMicroelectronics | 1.496 | 497-4321-1-ND | 3,09000 € | Direct |
| STB80NF55-06T4 | STMicroelectronics | 1.550 | 497-6558-1-ND | 3,14000 € | Direct |
| STB85NF55T4 | STMicroelectronics | 449 | 497-19647-1-ND | 2,91000 € | Direct |
| PSMN4R6-60BS,118 | Nexperia USA Inc. | 0 | 1727-7122-1-ND | 2,60000 € | Similar |



