
SPA11N65C3XKSA1 | |
|---|---|
DigiKey Part Number | SPA11N65C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA11N65C3XKSA1 |
Description | MOSFET N-CH 650V 11A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA11N65C3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 50 | 1,41940 € | 70,97 € |
| 100 | 1,28070 € | 128,07 € |
| 500 | 1,03742 € | 518,71 € |
| 1.000 | 0,95924 € | 959,24 € |
| 2.000 | 0,89352 € | 1.787,04 € |
| 5.000 | 0,82247 € | 4.112,35 € |
| 10.000 | 0,82220 € | 8.222,00 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

