SPA07N65C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 3,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: 3,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: 3,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,54000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,46000 €
Datasheet
N-Channel 650 V 7.3A (Tc) 32W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA07N65C3XKSA1

DigiKey Part Number
SPA07N65C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPA07N65C3XKSA1
Description
MOSFET N-CH 650V 7.3A TO220-FP
Customer Reference
Detailed Description
N-Channel 650 V 7.3A (Tc) 32W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes